-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4700uH, 50%, 4 Element, Ferrite-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82792C2475N365
|
Avnet Americas | Choke, Common Mode, 4.7 mH, 300 mA, 10.5mm x 11.5mm x 7.3mm - Tape and Reel (Alt: B82792C2475N365) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.2233 | Buy Now |
DISTI #
871-B82792C2475N365
|
Mouser Electronics | Common Mode Chokes / Filters 4.7mH 300mA 700mohms RoHS: Compliant | 1455 |
|
$2.5400 / $4.9300 | Buy Now |
DISTI #
B82792C2475N365
|
Avnet Americas | Choke, Common Mode, 4.7 mH, 300 mA, 10.5mm x 11.5mm x 7.3mm - Tape and Reel (Alt: B82792C2475N365) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.2233 | Buy Now |
DISTI #
B82792C2475N365
|
TME | Inductor: wire with current compensation, SMD, 4.7mH, 300mA Min Qty: 1 | 535 |
|
$2.6700 / $4.9000 | Buy Now |
DISTI #
B82792C2475N365
|
Avnet Abacus | Choke, Common Mode, 4.7 mH, 300 mA, 10.5mm x 11.5mm x 7.3mm (Alt: B82792C2475N365) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82792C2475N365
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82792C2475N365
TDK Corporation
General Purpose Inductor, 4700uH, 50%, 4 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT STRAIGHT | |
Test Frequency | 0.01 MHz | |
Tolerance | 50% |