-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 25uH, 30%, 2 Element, Ferrite-Core, SMD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82793C0253N201
|
Avnet Americas | Choke, Common Mode, 900 Ohm, 25 uH, 800 mA, 7.1mm x 6mm x 4.8mm - Tape and Reel (Alt: B82793C0253N201) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2412 | Buy Now |
DISTI #
871-B82793C253N201
|
Mouser Electronics | Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% RoHS: Compliant | 2994 |
|
$0.8550 / $2.0700 | Buy Now |
DISTI #
B82793C0253N201
|
Avnet Abacus | Choke, Common Mode, 900 Ohm, 25 uH, 800 mA, 7.1mm x 6mm x 4.8mm (Alt: B82793C0253N201) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82793C0253N201
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82793C0253N201
TDK Corporation
General Purpose Inductor, 25uH, 30%, 2 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |