-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82804A0264A210
|
Avnet Americas | T4198 EP5 SMD TRANSFORMER - Tape and Reel (Alt: B82804A0264A210) Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0264A210
|
Avnet Americas | Pulse Transformer 1:1:1 1500VDC 1.5Ohm Prim. DCR 95pF 22.4V/us Surface Mount - Tape and Reel (Alt: B82804A0264A210) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
871-B82804A264A210
|
Mouser Electronics | Pulse Transformers 264uH, 2 Outputs Turns Ratio: 1:1:1 RoHS: Compliant | 8039 |
|
$2.0300 / $4.1600 | Buy Now |
DISTI #
B82804A0264A210
|
TME | Transformer: measuring, SMD, -40÷125°C, 264uH, Trans: 1: 1 Min Qty: 850 | 0 |
|
$2.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82804A0264A210
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82804A0264A210
TDK Corporation
Pulse Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Application | GATE DRIVE | |
ET Product-Min | 22.4 V-us | |
Height | 5.4 mm | |
Length | 6.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Primary Inductance | 264 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 6.1 mm |