Part Details for B82804A304A225 by TDK Corporation
Overview of B82804A304A225 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82804A304A225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82804A0304A225
|
Avnet Americas | Pulse Transformer 2.5:1:1 1.8Ohm Prim. DCR 0.3Ohm Sec. DCR 27pF Surface Mount - Tape and Reel (Alt: B82804A0304A225) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |