Part Details for B84111A0000A060 by TDK Epcos
Overview of B84111A0000A060 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84111A0000A060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1273
|
Newark | Power Line Filter, 1-Phase, 6A, 250V Rohs Compliant: Yes |Epcos B84111A0000A060 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$23.0300 | Buy Now |
DISTI #
495-B84111A0000A060-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A CHASS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8967 / $22.2000 | Buy Now |
DISTI #
4072433
|
element14 Asia-Pacific | POWER LINE FILTER, 1-PHASE, 6A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$22.6265 / $23.7423 | Buy Now |
DISTI #
4072433
|
Farnell | POWER LINE FILTER, 1-PHASE, 6A, 250V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 16 |
|
$23.4819 / $26.6521 | Buy Now |
Part Details for B84111A0000A060
B84111A0000A060 CAD Models
B84111A0000A060 Part Data Attributes:
|
B84111A0000A060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111A0000A060
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.6 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 50 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 45 mm |
Alternate Parts for B84111A0000A060
This table gives cross-reference parts and alternative options found for B84111A0000A060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84111A0000A060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84111-A-L60 | Single Phase EMI Filter, 250V, 50/60HzHz | TDK Epcos | B84111A0000A060 vs B84111-A-L60 |
B84111A0000L060 | Single Phase EMI Filter, 250V, 50/60HzHz | TDK Epcos | B84111A0000A060 vs B84111A0000L060 |
B84111-A-B60 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84111A0000A060 vs B84111-A-B60 |
B84111-A-B60 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84111A0000A060 vs B84111-A-B60 |