Part Details for B84111FG125 by TDK Corporation
Overview of B84111FG125 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84111FG125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84111F0000G125
|
Avnet Americas | Power Line Filter 50Hz/60Hz 25A 250VAC/250VDC Threaded Stud Flange Mount - Boxed Product (Development Kits) (Alt: B84111F0000G125) Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$60.4751 | Buy Now |
DISTI #
B84111F0000G125
|
Avnet Americas | Power Line Filter 50Hz/60Hz 25A 250VAC/250VDC Threaded Stud Flange Mount - Boxed Product (Development Kits) (Alt: B84111F0000G125) Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$60.4751 | Buy Now |
DISTI #
B84111F0000G125
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 25A 250VAC/250VDC Threaded Stud Flange Mount (Alt: B84111F0000G125) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |