-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84112G0000B060
|
Avnet Americas | 2-LINE EMC FILTER 6A 250V - Boxed Product (Development Kits) (Alt: B84112G0000B060) Min Qty: 24 Package Multiple: 24 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$23.3811 | Buy Now |
DISTI #
B84112G0000B060
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84112G0000B060) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$23.3811 | Buy Now |
DISTI #
871-B84112GB60
|
Mouser Electronics | Power Line Filters 2 LINE EMV FILTER 6A 250volts RoHS: Compliant | 20 |
|
$16.0100 / $20.7600 | Buy Now |
DISTI #
77780823
|
Verical | Power Line Filter EMC 50Hz/60Hz 6A 250VAC/250VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$23.1140 / $26.9640 | Buy Now |
DISTI #
B84112G0000B060
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount (Alt: B84112G0000B060) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84112G0000B060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84112G0000B060
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | INDUCTANCE 3.3 MILLIHENRY | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 63 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52 mm |