-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84112G0000B112
|
Avnet Americas | 2-LINE EMC FILTER 12A 250V - Boxed Product (Development Kits) (Alt: B84112G0000B112) Min Qty: 24 Package Multiple: 24 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$25.4924 | Buy Now |
DISTI #
B84112G0000B112
|
Avnet Americas | 2-Line Filter for Enhanced Insertion Loss 50Hz/60Hz 10A 250V - Boxed Product (Development Kits) (Alt: B84112G0000B112) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$25.4924 | Buy Now |
DISTI #
871-B84112GB112
|
Mouser Electronics | Power Line Filters Standard Filter 250volts 12A 0.369mA RoHS: Compliant | 0 |
|
$18.8100 / $22.7200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84112G0000B112
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84112G0000B112
TDK Corporation
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | CSA;EN:EC;UL;IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.369 mA | |
Length | 63 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Width | 52 mm |