-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84112G0000M020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC/VDC Quick Connect Chassis Mount - Boxed Product (Development Kits) (Alt: B84112G0000M020) Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$22.9076 | Buy Now |
DISTI #
B84112G0000M020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250Vdc/Vac Solder Lug Flange Mount - Boxed Product (Development Kits) (Alt: B84112G0000M020) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$22.9076 | Buy Now |
DISTI #
871-B84112GM20
|
Mouser Electronics | Power Line Filters Medical Filter 250volts 2A RoHS: Compliant | 1 |
|
$15.7800 / $20.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84112G0000M020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84112G0000M020
TDK Corporation
Single Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | CSA;EN:EC;UL;IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
High Pot | 2500 V | |
Leakage Current-Max | ||
Length | 72 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 45 mm |