-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84112G0000M136
|
Avnet Americas | 2-LINE EMC FILTER 36A 250V - Boxed Product (Development Kits) (Alt: B84112G0000M136) Min Qty: 16 Package Multiple: 16 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$78.6671 | Buy Now |
DISTI #
B84112G0000M136
|
Avnet Americas | EPCB84112GM136 - Boxed Product (Development Kits) (Alt: B84112G0000M136) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$78.6671 | Buy Now |
DISTI #
871-B84112G0000M136
|
Mouser Electronics | Power Line Filters Medical Filter 250volts 36A RoHS: Compliant | 0 |
|
$54.2200 / $62.4700 | Order Now |
DISTI #
B84112G0000M136
|
Avnet Abacus | EPCB84112GM136 (Alt: B84112G0000M136) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84112G0000M136
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84112G0000M136
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | MEDICAL VERSION | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 91 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A | |
Rated Voltage | 250 V | |
Width | 52 mm |