Part Details for B84112GB80 by TDK Corporation
Overview of B84112GB80 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84112GB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84112G0000B080
|
Avnet Americas | 2-Line Filter for Enhanced Insertion Loss 50Hz/60Hz 6A 250V - Boxed Product (Development Kits) (Alt: B84112G0000B080) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$24.1112 | Buy Now |