Part Details for B84112GM20 by TDK Corporation
Overview of B84112GM20 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84112GM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84112G0000M020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250Vdc/Vac Solder Lug Flange Mount - Boxed Product (Development Kits) (Alt: B84112G0000M020) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$22.9076 | Buy Now |