-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6168
|
Newark | Power Line Filter, Medical, 10A, Qc Rohs Compliant: Yes |Epcos B84113H0000M110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$34.7900 / $38.5200 | Buy Now |
DISTI #
495-4534-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Tray |
80 In Stock |
|
$29.5800 / $33.0100 | Buy Now |
DISTI #
B84113H0000M110
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 0 |
|
$36.2200 / $46.0300 | RFQ |
DISTI #
75D1604
|
Bürklin Elektronik | EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 3.9 mH, faston plug 6.3 mm, B84113H0000M110 Min Qty: 1 | 62 |
|
$40.0985 / $48.3404 | Buy Now |
DISTI #
3296525
|
element14 Asia-Pacific | POWER LINE FILTER, MEDICAL, 10A, QC RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$35.4491 | Buy Now |
DISTI #
3296525
|
Farnell | POWER LINE FILTER, MEDICAL, 10A, QC RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 12 |
|
$33.0325 / $50.8211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84113H0000M110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84113H0000M110
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Additional Feature | MEDICAL VERSION | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 2 mA | |
Length | 91 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 52 mm |