There are no models available for this part yet.
Overview of B84131-M2-G163 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1633BCPZ-REEL7 | Analog Devices | + max Ron, ±5V, +5V, +12V iCMO | |
ADG1633BRUZ-REEL7 | Analog Devices | 2 max Ron, ±5V, +5V, +12V iCMO | |
ADG1634BRUZ | Analog Devices | 2 max Ron, ±5V, +5V, +12V iCMO |
Price & Stock for B84131-M2-G163 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B84131M0002G163
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 440VAC Screw Flange Mount - Boxed Product (Development Kits) (Alt: B84131M0002G163) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$457.8155 | Buy Now |
CAD Models for B84131-M2-G163 by TDK Corporation
Part Data Attributes for B84131-M2-G163 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
METAL PACKAGE
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Approvals
|
UL; CSA
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
122 mm
|
High Pot
|
2700 V
|
Leakage Current-Max
|
3.5 mA
|
Length
|
141 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Rated Current
|
63 A
|
Rated Voltage
|
250 V
|
Width
|
131 mm
|
Alternate Parts for B84131-M2-G163
This table gives cross-reference parts and alternative options found for B84131-M2-G163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84131-M2-G163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84299K0062C000 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84131-M2-G163 vs B84299K0062C000 |
B84143-V12-R27 | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84131-M2-G163 vs B84143-V12-R27 |
B84299-C1160-B1 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84131-M2-G163 vs B84299-C1160-B1 |
B84299-K37 | 250V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84131-M2-G163 vs B84299-K37 |
B84299-C1160-E3 | 250V, 50/60Hz, THREE PHASE EMI FILTER | TDK Epcos | B84131-M2-G163 vs B84299-C1160-E3 |
B84299K00350000 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84131-M2-G163 vs B84299K00350000 |
B84143-A180-R21 | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84131-M2-G163 vs B84143-A180-R21 |
B84142-B16-R | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84131-M2-G163 vs B84142-B16-R |
B84143-B180-S20 | Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84131-M2-G163 vs B84143-B180-S20 |
B84143-B150-S20 | 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84131-M2-G163 vs B84143-B150-S20 |