Part Details for B84131M0001G125 by TDK Epcos
Overview of B84131M0001G125 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for B84131M0001G125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84131M0001G125-ND
|
DigiKey | LINE FILTER 440V/250VAC 25A CHAS Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.9833 | Buy Now |
Part Details for B84131M0001G125
B84131M0001G125 CAD Models
B84131M0001G125 Part Data Attributes
|
B84131M0001G125
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84131M0001G125
TDK Epcos
250V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 3.5 mA | |
Length | 149 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Width | 104 mm |
Alternate Parts for B84131M0001G125
This table gives cross-reference parts and alternative options found for B84131M0001G125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84131M0001G125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84131M0001G125 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84131M0001G125 vs B84131M0001G125 |