Part Details for B84142A0042R122 by TDK Epcos
Overview of B84142A0042R122 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84142A0042R122
B84142A0042R122 CAD Models
B84142A0042R122 Part Data Attributes
|
B84142A0042R122
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84142A0042R122
TDK Epcos
300V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CUL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 90 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 60 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 42 A | |
Rated Voltage | 300 V | |
Width | 58 mm |