-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84142A0180S081
|
Avnet Americas | EPCB84142A180S81 - Boxed Product (Development Kits) (Alt: B84142A0180S081) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$592.7354 | Buy Now |
DISTI #
871-B84142A180S81
|
Mouser Electronics | Power Line Filters 2-LINE EMC FILTER 180A, 1000VDC RoHS: Compliant | 0 |
|
$426.5300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84142A0180S081
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84142A0180S081
TDK Corporation
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 3270 V | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Rated Current | 180 A | |
Rated Voltage | 600 V | |
Width | 155 mm |