Part Details for B84142B16R (ALTERNATE: 2138400) by TDK Epcos
Overview of B84142B16R (ALTERNATE: 2138400) by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84142B16R (ALTERNATE: 2138400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70422577
|
RS | Epcos B84142-B Series 16A 250 V ac 60Hz Flange Mount Power Line Filter | EPCOS B84142B16R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.3800 / $187.9700 | RFQ |