-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84142C1000S081
|
Avnet Americas | 2-LINE EMC-FILTER 1000A 1500VDC - Boxed Product (Development Kits) (Alt: B84142C1000S081) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$1,365.0612 | Buy Now |
DISTI #
B84142C1000S081
|
Avnet Americas | 2-Line Filter for Converters and Power Electronics 1000A 1500VDC Busbar Screw Mount - Boxed Product (Development Kits) (Alt: B84142C1000S081) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$1,365.0612 | Buy Now |
DISTI #
871-B84142C1000S081
|
Mouser Electronics | Power Line Filters 1500VDC 1000A 29uOhm For Converters RoHS: Compliant | 0 |
|
$982.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84142C1000S081
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84142C1000S081
TDK Corporation
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 140 mm | |
High Pot | 4200 V | |
Length | 300 mm | |
Mounting Type | CHASSIS MOUNT | |
Rated Current | 1000 A | |
Rated Voltage | 1500 V | |
Width | 235 mm |