-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
275V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0008R000-ND
|
DigiKey | LINE FILTER 480V/275VAC 8A CHAS Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.8867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0008R000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143A0008R000
TDK Epcos
275V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; CSA; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 81 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.224 mA | |
Length | 141 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 480 V | |
Width | 113 mm |
This table gives cross-reference parts and alternative options found for B84143A0008R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143A0008R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A8-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143A0008R000 vs B84143-A8-R |