-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0010A166
|
Avnet Americas | EPCB84143A10A166 - Boxed Product (Development Kits) (Alt: B84143A0010A166) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$92.7351 | Buy Now |
DISTI #
B84143A0010A166
|
Avnet Americas | EPCB84143A10A166 - Boxed Product (Development Kits) (Alt: B84143A0010A166) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$92.7351 | Buy Now |
DISTI #
871-B84143A10A166
|
Mouser Electronics | Power Line Filters Standard Filter 520/300VAC 10A 3.1mA RoHS: Compliant | 0 |
|
$63.9200 / $69.0300 | Order Now |
DISTI #
B84143A0010A166
|
Avnet Americas | EPCB84143A10A166 - Boxed Product (Development Kits) (Alt: B84143A0010A166) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$92.7351 | Buy Now |
DISTI #
B84143A0010A166
|
Avnet Americas | EPCB84143A10A166 - Boxed Product (Development Kits) (Alt: B84143A0010A166) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$92.7351 | Buy Now |
DISTI #
B84143A0010A166
|
Avnet Abacus | EPCB84143A10A166 (Alt: B84143A0010A166) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0010A166
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143A0010A166
TDK Corporation
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; ENEC; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 53 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 3.1 mA | |
Length | 133 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 520 V | |
Width | 59 mm |