-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0035R107
|
Avnet Americas | 3-LINE EMC FILTER 35A 300/520V - Boxed Product (Development Kits) (Alt: B84143A0035R107) Min Qty: 3 Package Multiple: 3 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$178.3869 | Buy Now |
DISTI #
B84143A0035R107
|
Avnet Americas | Power Line Filter 35A 1.7mOhm 300VAC/520VAC Terminal Block Chassis Mount - Boxed Product (Development Kits) (Alt: B84143A0035R107) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$178.3869 | Buy Now |
DISTI #
871-B84143A0035R107
|
Mouser Electronics | Power Line Filters 35A 300/520V 3-LINE EMC FILTER RoHS: Compliant | 0 |
|
$122.9500 / $128.3400 | Order Now |
DISTI #
B84143A0035R107
|
Avnet Americas | 3-LINE EMC FILTER 35A 300/520V - Boxed Product (Development Kits) (Alt: B84143A0035R107) Min Qty: 3 Package Multiple: 3 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$178.3869 | Buy Now |
DISTI #
B84143A0035R107
|
Avnet Americas | Power Line Filter 35A 1.7mOhm 300VAC/520VAC Terminal Block Chassis Mount - Boxed Product (Development Kits) (Alt: B84143A0035R107) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$178.3869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0035R107
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143A0035R107
TDK Corporation
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL ; ENEC10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 58 mm | |
Length | 148 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 35 A | |
Rated Voltage | 520 V | |
Width | 57.5 mm |