Part Details for B84143A0050R107 by TDK Epcos
Overview of B84143A0050R107 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84143A0050R107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6974
|
Newark | Power Line Filter, 3 Phase, 50A, Tb Rohs Compliant: Yes |Epcos B84143A0050R107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.4000 / $154.9300 | Buy Now |
DISTI #
B84143A0050R107-ND
|
DigiKey | LINE FILTER 520V/300VAC 50A CHAS Min Qty: 1 Lead time: 30 Weeks Container: Box |
1 In Stock |
|
$142.6938 / $148.9700 | Buy Now |
DISTI #
B84143A0050R107
|
TME | Filter: anti-interference, three-phase, 520VAC, Ioper.max: 50A Min Qty: 1 | 0 |
|
$170.3900 / $193.0300 | RFQ |
DISTI #
3296504
|
element14 Asia-Pacific | POWER LINE FILTER, 3 PHASE, 50A, TB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$152.5981 / $159.3077 | Buy Now |
DISTI #
3296504
|
Farnell | POWER LINE FILTER, 3 PHASE, 50A, TB RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$147.1514 / $167.3240 | Buy Now |