-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0120R105
|
Avnet Americas | Power Line Filter 50Hz/60Hz 120A 520VAC Terminal Block Flange Mount - Boxed Product (Development Kits) (Alt: B84143A0120R105) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$541.9086 | Buy Now |
DISTI #
871-B84143A120R105
|
Mouser Electronics | Power Line Filters 520VrAC 120A 0.9uOhm 300VDC 3 line 3phas RoHS: Compliant | 0 |
|
$376.5100 / $389.8300 | Order Now |
DISTI #
B84143A0120R105
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 120A 520VAC Terminal Block Flange Mount (Alt: B84143A0120R105) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0120R105
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143A0120R105
TDK Corporation
Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TERMINAL BLOCK CONNECTIONS | |
Approvals | UL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 150 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 18 mA | |
Length | 290 mm | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 120 A | |
Rated Voltage | 520 V | |
Width | 90 mm |