Datasheets
B84143A0230R410 by:

300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE

Part Details for B84143A0230R410 by TDK Epcos

Overview of B84143A0230R410 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for B84143A0230R410

Part # Distributor Description Stock Price Buy
DISTI # B84143A0230R410-ND
DigiKey LINE FILTER 230A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,070.3000
$1,070.3000 Buy Now

Part Details for B84143A0230R410

B84143A0230R410 Part Data Attributes

B84143A0230R410 TDK Epcos
Buy Now Datasheet
Compare Parts:
B84143A0230R410 TDK Epcos 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Reach Compliance Code compliant
Samacsys Manufacturer TDK
Approvals UL; CSA; IEC
Filter Type THREE PHASE EMI FILTER
Height 200 mm
High Pot 2720 V
Leakage Current-Max 10 mA
Length 400 mm
Mounting Type PANEL MOUNT
Operating Frequency 50/60Hz Hz
Rated Current 230 A
Rated Voltage 300 V
Width 110 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84143A0230R410 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84143A0230R410 by TDK Epcos

  • Please alert me when B84143A0230R410 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B84143A0230R410 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84143A0230R410 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B84143A0230R410 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84143A0230R410.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84143A0230R410 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: