Part Details for B84143A120R105 by TDK Corporation
Overview of B84143A120R105 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84143A120R105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0120R105
|
Avnet Americas | Power Line Filter 50Hz/60Hz 120A 520VAC Terminal Block Flange Mount - Boxed Product (Development Kits) (Alt: B84143A0120R105) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$541.9086 | Buy Now |
DISTI #
B84143A0120R105
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 120A 520VAC Terminal Block Flange Mount (Alt: B84143A0120R105) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |