-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3781
|
Newark | Filter, 3-Phase, 320A, 520Vac, Chassis Rohs Compliant: Yes |Epcos B84143B0320S080 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$860.9600 / $885.3900 | Buy Now |
DISTI #
495-4523-ND
|
DigiKey | LINE FILTER 520/300VAC 320A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2 In Stock |
|
$748.8980 / $775.6400 | Buy Now |
DISTI #
B84143B0320S080
|
TME | Filter: anti-interference, three-phase, 520VAC, 320A, Ir: 14mA Min Qty: 1 | 1 |
|
$899.1200 | Buy Now |
DISTI #
4072441
|
element14 Asia-Pacific | FILTER, 3-PHASE, 320A, 520VAC, CHASSIS RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$825.2122 / $828.4818 | Buy Now |
DISTI #
4072441
|
Farnell | FILTER, 3-PHASE, 320A, 520VAC, CHASSIS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1 |
|
$901.5699 / $989.7647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143B0320S080
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143B0320S080
TDK Epcos
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 116 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 21 mA | |
Length | 230 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 320 A | |
Rated Voltage | 520 V | |
Width | 140 mm |