-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143B0400S020
|
Avnet Americas | 3-LINE EMC FILTER 400A 310/530V - Boxed Product (Development Kits) (Alt: B84143B0400S020) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$1,408.6466 | Buy Now |
DISTI #
B84143B0400S020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 400A 530VAC Threaded Stud Flange Mount - Boxed Product (Development Kits) (Alt: B84143B0400S020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$1,408.6466 | Buy Now |
DISTI #
871-B84143B400S20
|
Mouser Electronics | Power Line Filters 400A 530/310V 3-LINE RoHS: Compliant | 3 |
|
$1,013.3300 | Buy Now |
DISTI #
B84143B0400S020
|
Avnet Americas | 3-LINE EMC FILTER 400A 310/530V - Boxed Product (Development Kits) (Alt: B84143B0400S020) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$1,408.6466 | Buy Now |
DISTI #
B84143B0400S020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 400A 530VAC Threaded Stud Flange Mount - Boxed Product (Development Kits) (Alt: B84143B0400S020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$1,408.6466 | Buy Now |
DISTI #
B84143B0400S020
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 400A 530VAC Threaded Stud Flange Mount (Alt: B84143B0400S020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143B0400S020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143B0400S020
TDK Corporation
Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 116 mm | |
High Pot | 2690 V | |
Leakage Current-Max | 20 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 400 A | |
Rated Voltage | 530 V | |
Width | 210 mm |
This table gives cross-reference parts and alternative options found for B84143B0400S020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143B0400S020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-B400-S20 | 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84143B0400S020 vs B84143-B400-S20 |
B84143-B400-S20 | Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143B0400S020 vs B84143-B400-S20 |