Part Details for B84143Q0066R405 by TDK Corporation
Overview of B84143Q0066R405 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B84143Q0066R405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143Q0066R405
|
Avnet Americas | Power Line Filter 50Hz/60Hz 66A 300VAC/520VAC Terminal Block Panel Mount - Boxed Product (Development Kits) (Alt: B84143Q0066R405) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$543.5068 | Buy Now |
DISTI #
871-B84143Q0066R405
|
Mouser Electronics | Power Line Filters Cover for LCL filters RoHS: Compliant | 0 |
|
$361.4700 / $374.3900 | Order Now |
DISTI #
B84143Q0066R405
|
Avnet Americas | Power Line Filter 50Hz/60Hz 66A 300VAC/520VAC Terminal Block Panel Mount - Boxed Product (Development Kits) (Alt: B84143Q0066R405) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$543.5068 | Buy Now |
Part Details for B84143Q0066R405
B84143Q0066R405 CAD Models
B84143Q0066R405 Part Data Attributes:
|
B84143Q0066R405
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143Q0066R405
TDK Corporation
Three Phase EMI Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 452 mm | |
High Pot | 2720 V | |
Length | 660 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Rated Current | 66 A | |
Rated Voltage | 520 V | |
Width | 285 mm |