-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520V, 50/60Hz, THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3783
|
Newark | Filter, 3-Phase, 6A, 520Vac, Chassis Rohs Compliant: Yes |Epcos B84143V0006R227 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$439.7300 / $472.3200 | Buy Now |
DISTI #
495-B84143V0006R227-ND
|
DigiKey | LINE FILTER 6A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$324.3212 / $338.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143V0006R227
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143V0006R227
TDK Epcos
520V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 210 mm | |
Length | 178 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | 25 °C | |
Rated Current | 6 A | |
Rated Voltage | 520 V | |
Width | 83 mm |