There are no models available for this part yet.
Overview of B84143V0025R229 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B84143V0025R229 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK1279
|
Newark | Filter, 3-Phase, 25A, 520Vac, Chassis Rohs Compliant: Yes |Epcos B84143V0025R229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$839.2200 / $869.1100 | Buy Now | |
DISTI #
495-B84143V0025R229-ND
|
DigiKey | LINE FILTER 25A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$800.5400 | Buy Now |