There are no models available for this part yet.
Overview of B84143V0056R230 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B84143V0056R230 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B84143V0056R230-ND
|
DigiKey | LINE FILTER 690V/400VAC 56A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$1,975.0800 | Buy Now |