Part Details for B84144-A80-R by TDK Corporation
Overview of B84144-A80-R by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84144-A80-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84144A0080R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 80A 440VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84144A0080R000) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$725.1099 | Buy Now |
DISTI #
B84144A0080R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 80A 440VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84144A0080R000) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$725.1099 | Buy Now |