-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300V, 50/60Hz, THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7822
|
Newark | Filter, 3-Phase, 8A, 520Vac, Chassis Rohs Compliant: Yes |Epcos B84144A0008R120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$145.2500 / $159.3300 | Buy Now |
DISTI #
495-B84144A0008R120-ND
|
DigiKey | LINE FILTER 8A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$111.7377 / $116.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$88.6080 / $96.0000 | Buy Now |
|
Quest Components | 8 |
|
$100.0000 / $104.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84144A0008R120
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84144A0008R120
TDK Epcos
300V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 3.5 mA | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Width | 80 mm |