B84144A0025R120
Description: Three Phase EMI Filter, 300V, 50/60HzHz,

Overview of B84144A0025R120 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B84144A0025R120 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B84144A0025R120
Avnet Americas Power Line Filter 50Hz/60Hz 25A 520VAC Terminal Block Flange Mount - Boxed Product (Development Kits) (Alt: B84144A0025R120) Min Qty: 6 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Box 0
  • 6 $230.6935
$230.6935 Buy Now
DISTI # 871-B84144A25R120
Mouser Electronics Power Line Filters 4-Leiter-Filter 25A 520/300Vac RoHS: Compliant 25
  • 1 $166.0100
  • 12 $162.2000
$162.2000 / $166.0100 Buy Now
DISTI # B84144A0025R120
Avnet Abacus Power Line Filter 50Hz/60Hz 25A 520VAC Terminal Block Flange Mount (Alt: B84144A0025R120) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B84144A0025R120 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B84144A0025R120 by TDK Corporation

B84144A0025R120
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TDK
Approvals
UL; CUL; ENEC-10
Filter Type
THREE PHASE EMI FILTER
Height
60 mm
High Pot
2720 V
Leakage Current-Max
3.5 mA
Length
200 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
25 A
Rated Voltage
300 V
Width
80 mm
Want to compare parts?
  1. B84144A0025R120
    TDK Corporation
    Three Phase EMI Filter, 300V, 50/60HzHz,
    VS

Related Parts for B84144A0025R120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84144A0025R120 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84144A0025R120 by TDK Corporation

Select Manufacturer
Which Manufacturer of B84144A0025R120 would you like to use for your alert(s)?
  • Please alert me when B84144A0025R120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84144A0025R120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84144A0025R120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84144A0025R120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84144A0025R120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84144A0025R120 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: