-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84144A0036R140
|
Avnet Americas | Power Line Filter 50/60Hz 36A 520Vac/300Vac Screw Chassis Mount - Boxed Product (Development Kits) (Alt: B84144A0036R140) Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$275.1273 | Buy Now |
DISTI #
B84144A0036R140
|
Avnet Americas | Power Line Filter 50/60Hz 36A 520Vac/300Vac Screw Chassis Mount - Boxed Product (Development Kits) (Alt: B84144A0036R140) Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$275.1273 | Buy Now |
DISTI #
871-B84144A36R140
|
Mouser Electronics | Power Line Filters 4-Line Filter 36A 300/520Vac RoHS: Compliant | 15 |
|
$189.6300 / $197.9400 | Buy Now |
DISTI #
B84144A0036R140
|
Avnet Americas | Power Line Filter 50/60Hz 36A 520Vac/300Vac Screw Chassis Mount - Boxed Product (Development Kits) (Alt: B84144A0036R140) Min Qty: 4 Package Multiple: 4 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$275.1273 | Buy Now |
DISTI #
B84144A0036R140
|
Avnet Americas | Power Line Filter 50/60Hz 36A 520Vac/300Vac Screw Chassis Mount - Boxed Product (Development Kits) (Alt: B84144A0036R140) Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$275.1273 | Buy Now |
DISTI #
B84144A0036R140
|
Avnet Abacus | Power Line Filter 50/60Hz 36A 520Vac/300Vac Screw Chassis Mount (Alt: B84144A0036R140) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84144A0036R140
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84144A0036R140
TDK Corporation
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; CUL; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 0.314 mA | |
Length | 272 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Rated Current | 36 A | |
Rated Voltage | 300 V | |
Width | 90 mm |