Part Details for B84144A0050R000 by TDK Corporation
Overview of B84144A0050R000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for B84144A0050R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84144A0050R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 50A 440/250VAC Screw Chassis - Boxed Product (Development Kits) (Alt: B84144A0050R000) Min Qty: 2 Package Multiple: 2 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$500.5922 | Buy Now |
DISTI #
B84144A0050R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 50A 440VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84144A0050R000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$500.5922 | Buy Now |
DISTI #
871-B84144A50R
|
Mouser Electronics | Power Line Filters 50A 440/250V 4-LINE RoHS: Compliant | 5 |
|
$345.0400 / $348.9000 | Buy Now |
DISTI #
B84144A0050R000
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 50A 440VAC Quick Connect Flange Mount (Alt: B84144A0050R000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B84144A0050R000
B84144A0050R000 CAD Models
B84144A0050R000 Part Data Attributes
|
B84144A0050R000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84144A0050R000
TDK Corporation
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 91 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 4.1 mA | |
Length | 166 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 440 V | |
Width | 126 mm |