Part Details for B84144A0120R000 by TDK Corporation
Overview of B84144A0120R000 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B84144A0120R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84144A0120R000
|
Avnet Americas | 4-LINE EMC FILTER 120A 440/250V - Boxed Product (Development Kits) (Alt: B84144A0120R000) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$784.4800 | Buy Now |
DISTI #
B84144A0120R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 120A 440VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84144A0120R000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$784.4800 | Buy Now |
DISTI #
871-B84144A120R
|
Mouser Electronics | Power Line Filters 120A 440/250V 4-LINE RoHS: Compliant | 0 |
|
$545.0400 / $564.4600 | Order Now |
DISTI #
B84144A0120R000
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 120A 440VAC Quick Connect Flange Mount (Alt: B84144A0120R000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B84144A0120R000
B84144A0120R000 CAD Models
B84144A0120R000 Part Data Attributes
|
B84144A0120R000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84144A0120R000
TDK Corporation
Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 141 mm | |
High Pot | 2550 V | |
Leakage Current-Max | 8.8 mA | |
Length | 261 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 120 A | |
Rated Voltage | 440 V | |
Width | 141 mm |
Alternate Parts for B84144A0120R000
This table gives cross-reference parts and alternative options found for B84144A0120R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84144A0120R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A120-R21 | Three Phase EMI Filter, 440V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84143-A120-R21 |
B84142-B8-R | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84144A0120R000 vs B84142-B8-R |
B84131-M1-G125 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84131-M1-G125 |
B84143-A8-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84143-A8-R |
B84143-B1000-S24 | Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84143-B1000-S24 |
B84143-A120-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84143-A120-R |
B84143-A180-R21 | Three Phase EMI Filter, 440V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84143-A180-R21 |
B84143-A25-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84143-A25-R |
B84110-A-A60 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84144A0120R000 vs B84110-A-A60 |
B84143-A12-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84144A0120R000 vs B84143-A12-R |