Part Details for B84144A0200R120 by TDK Corporation
Overview of B84144A0200R120 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B84144A0200R120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84144A0200R120
|
Avnet Americas | 4-LINE FILTER 200A 300/520VAC - Boxed Product (Development Kits) (Alt: B84144A0200R120) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$994.0813 | Buy Now |
DISTI #
B84144A0200R120
|
Avnet Americas | Power Line Filter 50Hz/60Hz 200A 520VAC Terminal Block Flange Mount - Boxed Product (Development Kits) (Alt: B84144A0200R120) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$994.0813 | Buy Now |
DISTI #
871-B84144A0200R120
|
Mouser Electronics | Power Line Filters 4-LEITER-FILTER 200A 520/300V RoHS: Compliant | 2 |
|
$690.6700 / $729.6500 | Buy Now |
DISTI #
B84144A0200R120
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 200A 520VAC Terminal Block Flange Mount (Alt: B84144A0200R120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B84144A0200R120
B84144A0200R120 CAD Models
B84144A0200R120 Part Data Attributes
|
B84144A0200R120
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84144A0200R120
TDK Corporation
Three Phase EMI Filter, 300V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 130 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 3.5 mA | |
Length | 250 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 200 A | |
Rated Voltage | 300 V | |
Width | 160 mm |