Part Details for B84144B0250S120 by TDK Epcos
Overview of B84144B0250S120 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B84144B0250S120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B84144B0250S120-ND
|
DigiKey | LINE FILTER 250A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$828.8750 / $858.4800 | Buy Now |
Part Details for B84144B0250S120
B84144B0250S120 CAD Models
B84144B0250S120 Part Data Attributes
|
B84144B0250S120
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84144B0250S120
TDK Epcos
305V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 126 mm | |
High Pot | 2740 V | |
Leakage Current-Max | 3 mA | |
Length | 301.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 250 A | |
Rated Voltage | 305 V | |
Width | 180 mm |