-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84243A6280A000
|
Avnet Americas | 3-LINE EMC FILTER 280A 530/305V - Boxed Product (Development Kits) (Alt: B84243A6280A000) Min Qty: 3 Package Multiple: 3 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$1,122.6674 | Buy Now |
DISTI #
B84243A6280A000
|
Avnet Americas | Power Line Filter 280A 0.4mOhm 305VAC/530VAC Terminal Block Chassis Mount - Boxed Product (Development Kits) (Alt: B84243A6280A000) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$1,122.6674 | Buy Now |
DISTI #
871-B84243A6280A000
|
Mouser Electronics | Power Line Filters 3-Line EMC filter 280A 530/305V RoHS: Compliant | 0 |
|
$773.8200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84243A6280A000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84243A6280A000
TDK Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; CUL; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 230 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 17 mA | |
Length | 450 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 280 A | |
Rated Voltage | 530 V | |
Width | 170 mm |