Part Details for B84243A8003U000 by TDK Epcos
Overview of B84243A8003U000 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84243A8003U000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3786
|
Newark | Power Line Filter, 3-Phase, 3A, 530V Rohs Compliant: Yes |Epcos B84243A8003U000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$284.8500 / $305.9500 | Buy Now |
DISTI #
495-75260-ND
|
DigiKey | LINE FILTER 530V/305VAC 3A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$98.4700 | Buy Now |
DISTI #
B84243A8003U000
|
TME | Filter: anti-interference, three-phase, 530VAC, Ioper.max: 3A Min Qty: 1 | 0 |
|
$126.1400 | RFQ |
DISTI #
4069607
|
element14 Asia-Pacific | POWER LINE FILTER, 3-PHASE, 3A, 530V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$106.7766 | Buy Now |
DISTI #
4069607
|
Farnell | POWER LINE FILTER, 3-PHASE, 3A, 530V RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 1 |
|
$119.8637 | Buy Now |