-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84243A8025W000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 25A 305VAC/530VAC Terminal Block Chassis Mount - Boxed Product (Development Kits) (Alt: B84243A8025W000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$215.0666 | Buy Now |
DISTI #
871-B84243A8025W
|
Mouser Electronics | Power Line Filters Standard Filter 530/305VAC 25A 4.8mA RoHS: Compliant | 3 |
|
$148.2300 / $169.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84243A8025W000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84243A8025W000
TDK Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; CUL; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 100 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 4.8 mA | |
Length | 270 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A | |
Rated Voltage | 530 V | |
Width | 50 mm |