Part Details for B84243A8033W000 by TDK Epcos
Overview of B84243A8033W000 by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84243A8033W000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3788
|
Newark | Power Line Filter, 3-Phase, 33A, 530V Rohs Compliant: Yes |Epcos B84243A8033W000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$263.6900 | Buy Now |
DISTI #
48Y9975
|
Newark | 3-Line Emc Filter 33A 530/305V/Box Rohs Compliant: Yes |Epcos B84243A8033W000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.4100 / $201.9900 | Buy Now |
DISTI #
495-75264-ND
|
DigiKey | LINE FILTER 530V/305VAC 33A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$225.9400 | Buy Now |
DISTI #
B84243A8033W000
|
TME | Filter: anti-interference, three-phase, 530VAC, Ioper.max: 33A Min Qty: 1 | 0 |
|
$283.0900 | RFQ |
DISTI #
4069605
|
element14 Asia-Pacific | POWER LINE FILTER, 3-PHASE, 33A, 530V RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$250.3921 | Buy Now |
DISTI #
4069605
|
Farnell | POWER LINE FILTER, 3-PHASE, 33A, 530V RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Each | 2 |
|
$260.2022 / $278.1489 | Buy Now |
DISTI #
2758924
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$139.9743 / $142.4738 | Buy Now |