There are no models available for this part yet.
Overview of B84261D0023B011 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for B84261D0023B011 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B84261D0023B011
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250V Threaded Bolt Screw Mount/Flange Mount - Boxed Product (Development Kits) (Alt: B84261D0023B011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$3,396.3916 | Buy Now | |
DISTI #
871-B84261D0023B011
|
Mouser Electronics | Power Line Filters 2X40A 250V 2-LINE RoHS: Compliant | 0 |
|
$2,444.0000 | Order Now |
CAD Models for B84261D0023B011 by TDK Corporation
Part Data Attributes for B84261D0023B011 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
17 Weeks
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
112.5 mm
|
High Pot
|
1200 V
|
Leakage Current-Max
|
250 mA
|
Length
|
590 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
40 A
|
Rated Voltage
|
250 V
|
Width
|
174 mm
|
Alternate Parts for B84261D0023B011
This table gives cross-reference parts and alternative options found for B84261D0023B011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84261D0023B011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A120-R21 | Three Phase EMI Filter, 440V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84143-A120-R21 |
B84142-B8-R | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84261D0023B011 vs B84142-B8-R |
B84131-M1-G125 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84131-M1-G125 |
B84143-A8-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84143-A8-R |
B84143-B1000-S24 | Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84143-B1000-S24 |
B84143-A120-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84143-A120-R |
B84143-A180-R21 | Three Phase EMI Filter, 440V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84143-A180-R21 |
B84143-A25-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84143-A25-R |
B84110-A-A60 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84261D0023B011 vs B84110-A-A60 |
B84143-A12-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84261D0023B011 vs B84143-A12-R |