Part Details for B84299D2060B003 by TDK Corporation
Overview of B84299D2060B003 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84299D2060B003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84299D2060B003
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250V Threaded Bolt Screw Mount/Flange Mount - Boxed Product (Development Kits) (Alt: B84299D2060B003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$2,330.9023 | Buy Now |
DISTI #
871-B84299D2060B003
|
Mouser Electronics | Power Line Filters Filter 2x6A 250V RoHS: Compliant | 0 |
|
$1,677.2800 | Order Now |
Part Details for B84299D2060B003
B84299D2060B003 CAD Models
B84299D2060B003 Part Data Attributes
|
B84299D2060B003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84299D2060B003
TDK Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 174 mm | |
High Pot | 1200 V | |
Leakage Current-Max | 800 mA | |
Length | 506 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 104.5 mm |