Part Details for B84299D2320B003 by TDK Epcos
Overview of B84299D2320B003 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84299D2320B003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B84299D2320B003-ND
|
DigiKey | FILTER 2X32A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$2,042.9000 | Buy Now |
Part Details for B84299D2320B003
B84299D2320B003 CAD Models
B84299D2320B003 Part Data Attributes
|
B84299D2320B003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84299D2320B003
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | VDE; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 106 mm | |
High Pot | 1200 V | |
Length | 850 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 32 A | |
Rated Voltage | 250 V | |
Width | 174 mm |