Part Details for B84312F0040B101 by TDK Epcos
Overview of B84312F0040B101 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84312F0040B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B84312F0040B101-ND
|
DigiKey | EMP-COMM.-LINE FILTER 2X0,1A 100 Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$557.0600 | Buy Now |
Part Details for B84312F0040B101
B84312F0040B101 CAD Models
B84312F0040B101 Part Data Attributes
|
B84312F0040B101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84312F0040B101
TDK Epcos
2 FUNCTIONS, 0.1A, TELECOM FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.1 Ω | |
Filter Type | TELECOM FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.1 A | |
Rated Voltage | 100 V |