B84312F0090B104
Description: 2 FUNCTIONS, 0.1A, TELECOM FILTER

Overview of B84312F0090B104 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B84312F0090B104 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-B84312F0090B104-ND
DigiKey EMP-COMM.-LINE FILTER 2X0,1A 100 Min Qty: 1 Lead time: 17 Weeks Container: Box Temporarily Out of Stock
  • 1 $445.9400
$445.9400 Buy Now

CAD Models for B84312F0090B104 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B84312F0090B104 by TDK Epcos

B84312F0090B104
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
DC Resistance-Max
17 Ω
Filter Type
TELECOM FILTER
JESD-609 Code
e3
Mounting Type
PANEL MOUNT
Number of Functions
2
Operating Temperature-Max
40 °C
Operating Temperature-Min
-25 °C
Output Impedance
600 OHM Ω
Rated Current
0.1 A
Rated Voltage
100 V
Terminal Finish
TIN
Want to compare parts?
  1. B84312F0090B104
    TDK Epcos
    2 FUNCTIONS, 0.1A, TELECOM FILTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84312F0090B104 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84312F0090B104 by TDK Epcos

Select Manufacturer
Which Manufacturer of B84312F0090B104 would you like to use for your alert(s)?
  • Please alert me when B84312F0090B104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84312F0090B104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84312F0090B104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84312F0090B104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84312F0090B104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84312F0090B104 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: