Part Details for B84742A0030R725 by TDK Corporation
Overview of B84742A0030R725 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84742A0030R725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84742A0030R725
|
Avnet Americas | 2 LINE FILTER 250V/AC 30A - Boxed Product (Development Kits) (Alt: B84742A0030R725) Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$89.3809 | Buy Now |
DISTI #
871-B84742A0030R725
|
Mouser Electronics | Power Line Filters 2 Line filter 250V/AC 30A RoHS: Compliant | 26 |
|
$61.6300 / $74.6700 | Buy Now |
DISTI #
V99:2348_28845114
|
Arrow Electronics | Power Line Filter EMC 50Hz/60Hz 30A 250VAC/250VDC Terminal Block DIN Rail Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2241 | Americas - 30 |
|
$63.7800 / $64.3500 | Buy Now |
DISTI #
77721528
|
Verical | Power Line Filter EMC 50Hz/60Hz 30A 250VAC/250VDC Terminal Block DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 30 |
|
$63.7800 / $64.3500 | Buy Now |
DISTI #
B84742A0030R725
|
Avnet Americas | 2 LINE FILTER 250V/AC 30A - Boxed Product (Development Kits) (Alt: B84742A0030R725) Min Qty: 30 Package Multiple: 30 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$89.3809 | Buy Now |